Part Details for P2353ZA by Littelfuse Inc
Overview of P2353ZA by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P2353ZA
P2353ZA CAD Models
P2353ZA Part Data Attributes
|
P2353ZA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P2353ZA
Littelfuse Inc
Silicon Surge Protector, 20A, SIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SIP | |
Package Description | IN-LINE, R-PSIP-T20 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | 4 BANKS, STAR CONNECTED, 3 ELEMENTS | |
DC Off-state Voltage-Max | 200 V | |
JESD-30 Code | R-PSIP-T20 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 12 | |
Number of Terminals | 20 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SILICON SURGE PROTECTOR |
Alternate Parts for P2353ZA
This table gives cross-reference parts and alternative options found for P2353ZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P2353ZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P2353ZA | Silicon Surge Protector, 20A, SIP-20 | Teccor | P2353ZA vs P2353ZA |