Part Details for P2353ACMC by Teccor
Overview of P2353ACMC by Teccor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for P2353ACMC
P2353ACMC CAD Models
P2353ACMC Part Data Attributes
|
P2353ACMC
Teccor
Buy Now
Datasheet
|
Compare Parts:
P2353ACMC
Teccor
Silicon Surge Protector, 50A, MODIFIED TO-220, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Part Package Code | SFM | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | STAR CONNECTED, 3 ELEMENTS | |
DC Off-state Voltage-Max | 200 V | |
JESD-30 Code | R-PSIP-T3 | |
Non-Repetitive Pk On-state Cur | 50 A | |
Number of Elements | 3 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P2353ACMC
This table gives cross-reference parts and alternative options found for P2353ACMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P2353ACMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P2353ACMCL | Silicon Surge Protector, 270V V(BO) Max, 30A, MODIFIED TO-220, 3 PIN | Littelfuse Inc | P2353ACMC vs P2353ACMCL |
P2353ACMC | Silicon Surge Protector, 50A, MODIFIED TO-220, 3 PIN | Littelfuse Inc | P2353ACMC vs P2353ACMC |