P224-075.0M
Connor-Winfield
Description: LVPECL Output Clock Oscillator, 75MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6

Overview of P224-075.0M by Connor-Winfield

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
GR343QD7LP224KW01L Murata Manufacturing Co Ltd High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for General Purpose
GC343QD7LP224KX18K Murata Manufacturing Co Ltd High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for Automotive
GR343QD7LP224KW01K Murata Manufacturing Co Ltd High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for General Purpose

CAD Models for P224-075.0M by Connor-Winfield
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P224-075.0M by Connor-Winfield

P224-075.0M
Connor-Winfield
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CONNOR WINFIELD CORP
Reach Compliance Code
unknown
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max
1 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
75 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVPECL
Output Load
50 OHM
Physical Dimension
7.0mm x 5.0mm x 1.5mm
Rise Time-Max
1 ns
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. P224-075.0M
    Connor-Winfield
    LVPECL Output Clock Oscillator, 75MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6
    VS

Related Parts for P224-075.0M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P224-075.0M by Connor-Winfield.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P224-075.0M by Connor-Winfield

Select Manufacturer
Which Manufacturer of P224-075.0M would you like to use for your alert(s)?
  • Please alert me when P224-075.0M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P224-075.0M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P224-075.0M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P224-075.0M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P224-075.0M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P224-075.0M by Connor-Winfield

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: