Part Details for P21P23.0L-E2 by Thomas & Betts
Overview of P21P23.0L-E2 by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P21P23.0L-E2
P21P23.0L-E2 CAD Models
P21P23.0L-E2 Part Data Attributes:
|
P21P23.0L-E2
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
P21P23.0L-E2
Thomas & Betts
Board Connector, 21 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Solder Lug Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.1 inch | |
Body Depth | 0.49 inch | |
Body Length | 2.29 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 300VDC V | |
Insertion Force-Max | 1.4178 N | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mounting Type | PANEL | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.175 inch | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 21 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 1.1954 N |
Alternate Parts for P21P23.0L-E2
This table gives cross-reference parts and alternative options found for P21P23.0L-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P21P23.0L-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P21P23.0J-E2 | Board Connector, 21 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Solder Lug Terminal, Receptacle | Thomas & Betts | P21P23.0L-E2 vs P21P23.0J-E2 |
P21P24.0L-E3 | Board Connector, 21 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Solder Lug Terminal, Receptacle | Thomas & Betts | P21P23.0L-E2 vs P21P24.0L-E3 |
P21P24.0J-E2 | Board Connector, 21 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Solder Lug Terminal, Receptacle | Thomas & Betts | P21P23.0L-E2 vs P21P24.0J-E2 |
P21P24.0J-E | Board Connector, 21 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Solder Lug Terminal, Receptacle | Thomas & Betts | P21P23.0L-E2 vs P21P24.0J-E |
P21P23.0L-E3 | Board Connector, 21 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Solder Lug Terminal, Receptacle | Thomas & Betts | P21P23.0L-E2 vs P21P23.0L-E3 |