There are no models available for this part yet.
Overview of P2148HL by Intel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P2148HL by Intel Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 1350 |
|
$14.7600 / $18.0000 | Buy Now | ||
Quest Components | 1121 |
|
$12.5820 / $18.8730 | Buy Now | |||
Quest Components | 1080 |
|
$15.0000 / $19.5000 | Buy Now | |||
Quest Components | 17 |
|
$13.9800 / $15.7275 | Buy Now |
CAD Models for P2148HL by Intel Corporation
Part Data Attributes for P2148HL by Intel Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEL CORP
|
Package Description
|
DIP-18
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
70 ns
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-XDIP-T18
|
JESD-609 Code
|
e0
|
Memory Density
|
4096 bit
|
Memory IC Type
|
STANDARD SRAM
|
Memory Width
|
4
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
18
|
Number of Words
|
1024 words
|
Number of Words Code
|
1000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
1KX4
|
Output Characteristics
|
3-STATE
|
Output Enable
|
NO
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP18,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Standby Current-Max
|
0.03 A
|
Standby Voltage-Min
|
4.5 V
|
Supply Current-Max
|
0.18 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
MOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for P2148HL
This table gives cross-reference parts and alternative options found for P2148HL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P2148HL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1-6514B2 | Standard SRAM, 1KX4, 220ns, CMOS, CDIP18 | Harris Semiconductor | P2148HL vs HM1-6514B2 |
HM1-6514B-8 | HM1-6514B-8 | Intersil Corporation | P2148HL vs HM1-6514B-8 |
HM1-6514-5 | Standard SRAM, 1KX4, 370ns, CMOS, CDIP18 | Harris Semiconductor | P2148HL vs HM1-6514-5 |
CMM5114AD1RZ | Standard SRAM, 1KX4, 250ns, CMOS, CDIP18 | Harris Semiconductor | P2148HL vs CMM5114AD1RZ |
P2148HL | Standard SRAM | Rochester Electronics LLC | P2148HL vs P2148HL |
HM3-6514-5 | Standard SRAM, 1KX4, 370ns, CMOS, PDIP18 | Harris Semiconductor | P2148HL vs HM3-6514-5 |
CMM5114D3Z | Standard SRAM, 1KX4, CMOS, CDIP18 | Harris Semiconductor | P2148HL vs CMM5114D3Z |