Part Details for P20D by Aeroflex Signal & Control Solutions
Overview of P20D by Aeroflex Signal & Control Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN65LVP20DRFR | Texas Instruments | 4-Gbps PECL to LVPECL Repeater 8-WSON -40 to 85 | |
SN65LVP20DRFT | Texas Instruments | 4-Gbps PECL to LVPECL Repeater 8-WSON -40 to 85 |
Part Details for P20D
P20D CAD Models
P20D Part Data Attributes
|
P20D
Aeroflex Signal & Control Solutions
Buy Now
Datasheet
|
Compare Parts:
P20D
Aeroflex Signal & Control Solutions
Narrow Band Medium Power Amplifier, 0.01MHz Min, 20MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED CONTROL COMPONENTS INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 16 dB | |
Operating Frequency-Max | 20 MHz | |
Operating Frequency-Min | 0.01 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -50 °C | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
VSWR-Max | 2 |