Part Details for P205-DRG24HD by Visual Communications Company
Overview of P205-DRG24HD by Visual Communications Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
82P20516DBFG | Renesas Electronics Corporation | 16-Channel E1 Only Short Haul Line Interface Unit (LIU) | |
9FGP205AKLF | Renesas Electronics Corporation | CK-MNG+ Peripheral Synthesizer w/Wake-On-Lan support for Intel Servers | |
9FGP205AKLFT | Renesas Electronics Corporation | CK-MNG+ Peripheral Synthesizer w/Wake-On-Lan support for Intel Servers |
Part Details for P205-DRG24HD
P205-DRG24HD CAD Models
P205-DRG24HD Part Data Attributes
|
P205-DRG24HD
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
P205-DRG24HD
Visual Communications Company
Dual Color LED, Red/green, T-1, 2.92mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
Color | RED/GREEN | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS WITH BUILT-IN DIODE | |
Forward Current-Max | 0.02 A | |
Luminous Intensity-Nom | 4.3/3.7 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 36.3 mm | |
Packing Method | BULK | |
Peak Wavelength | 635/567 nm | |
Shape | ROUND | |
Size | 2.92 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 118 deg |