Part Details for P2042AF-08TR by onsemi
Overview of P2042AF-08TR by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG608TRUZ-REEL7 | Analog Devices | 5V/3V 8CH/4 DIFF. CH MUX I.C. | |
ADG608TRUZ-REEL | Analog Devices | 5V/3V 8CH/4 DIFF. CH MUX I.C. | |
ADG608TRUZ | Analog Devices | 5V/3V 8CH/4 DIFF. CH MUX I.C. |
Price & Stock for P2042AF-08TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1474
|
Newark | P2042Af-08Tr, Motor Driver Ic |Onsemi P2042AF-08TR RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 / $2.0200 | Buy Now |
DISTI #
P2042AF-08TR
|
Avnet Americas | PLL Clock Synthesizer Single 8-Pin TSSOP T/R - Tape and Reel (Alt: P2042AF-08TR) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 15000 Partner Stock |
|
$1.5500 / $1.8500 | Buy Now |
|
Rochester Electronics | P2042A - PLL Based Clock Driver, 2042 Series, 1 True Output(s), PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15000 |
|
$1.5500 / $1.8200 | Buy Now |
Part Details for P2042AF-08TR
P2042AF-08TR CAD Models
P2042AF-08TR Part Data Attributes
|
P2042AF-08TR
onsemi
Buy Now
Datasheet
|
Compare Parts:
P2042AF-08TR
onsemi
LCD Panel EMI Reduction IC, TSSOP 3.0x4.4x1.20mm Lead Count 8, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 948J-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | 2042 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
fmax-Min | 110 MHz |