P2040C-08TT
Description: PLL Based Clock Driver, 2040 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 4.40 MM, TSSOP-8

Overview of P2040C-08TT by Pulsecore Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for P2040C-08TT by Pulsecore Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P2040C-08TT by Pulsecore Semiconductor

P2040C-08TT
Pulsecore Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
PULSECORE SEMICONDUCTOR
Package Description
4.40 MM, TSSOP-8
Reach Compliance Code
unknown
Family
2040
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G8
Length
4.4 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
8
Number of True Outputs
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
fmax-Min
175 MHz
Want to compare parts?
  1. P2040C-08TT
    Pulsecore Semiconductor
    PLL Based Clock Driver, 2040 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 4.40 MM, TSSOP-8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P2040C-08TT by Pulsecore Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P2040C-08TT by Pulsecore Semiconductor

Select Manufacturer
Which Manufacturer of P2040C-08TT would you like to use for your alert(s)?
  • Please alert me when P2040C-08TT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P2040C-08TT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P2040C-08TT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P2040C-08TT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P2040C-08TT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P2040C-08TT by Pulsecore Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: