Datasheets
P2010Z3831DBTC by: Vishay Intertechnologies

Fixed Resistor, Thin Film, 1W, 3830ohm, 300V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP

Part Details for P2010Z3831DBTC by Vishay Intertechnologies

Overview of P2010Z3831DBTC by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for P2010Z3831DBTC

P2010Z3831DBTC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P2010Z3831DBTC Part Data Attributes

P2010Z3831DBTC Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
P2010Z3831DBTC Vishay Intertechnologies Fixed Resistor, Thin Film, 1W, 3830ohm, 300V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR, HIGH PRECISION
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 5.08 mm
Package Style SMT
Package Width 2.54 mm
Packing Method TR, PLASTIC
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Resistance 3830 Ω
Resistor Type FIXED RESISTOR
Size Code 2010
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 5 ppm/°C
Terminal Finish Tin/Lead/Silver - with Nickel barrier
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 300 V

Alternate Parts for P2010Z3831DBTC

This table gives cross-reference parts and alternative options found for P2010Z3831DBTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P2010Z3831DBTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
P2010Z3831DBW Fixed Resistor, Thin Film, 1W, 3830ohm, 300V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies P2010Z3831DBTC vs P2010Z3831DBW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P2010Z3831DBTC by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P2010Z3831DBTC by Vishay Intertechnologies

  • Please alert me when P2010Z3831DBTC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P2010Z3831DBTC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P2010Z3831DBTC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P2010Z3831DBTC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P2010Z3831DBTC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P2010Z3831DBTC by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: