Part Details for P2010K2201JBT by Vishay Sfernice
Overview of P2010K2201JBT by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P2010K2201JBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-P2010K2201JBTTR-ND
|
DigiKey | SFERNICE THIN FILMS Min Qty: 100 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.1350 | Buy Now |
Part Details for P2010K2201JBT
P2010K2201JBT CAD Models
P2010K2201JBT Part Data Attributes
|
P2010K2201JBT
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
P2010K2201JBT
Vishay Sfernice
RES,SMT,THIN FILM,2.2K OHMS,300WV,5% +/-TOL,-100,100PPM TC,2010 CASE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 300 V |
Alternate Parts for P2010K2201JBT
This table gives cross-reference parts and alternative options found for P2010K2201JBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P2010K2201JBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P2010K2201JNTD | Fixed Resistor, Thin Film, 1W, 2200ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | P2010K2201JBT vs P2010K2201JNTD |
P2010K2201JBT | Fixed Resistor, Thin Film, 1W, 2200ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | P2010K2201JBT vs P2010K2201JBT |
P2010K2201JNT | RES,SMT,THIN FILM,2.2K OHMS,300WV,5% +/-TOL,-100,100PPM TC,2010 CASE | Vishay Sfernice | P2010K2201JBT vs P2010K2201JNT |
P2010K2201JNT100 | Fixed Resistor, Thin Film, 1W, 2200ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | P2010K2201JBT vs P2010K2201JNT100 |
P2010K2201JNTA | Fixed Resistor, Thin Film, 1W, 2200ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | P2010K2201JBT vs P2010K2201JNTA |