Datasheets
P2010H6493BGTF by: Vishay Intertechnologies

Fixed Resistor, Thin Film, 1W, 649000ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP

Part Details for P2010H6493BGTF by Vishay Intertechnologies

Overview of P2010H6493BGTF by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for P2010H6493BGTF

P2010H6493BGTF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P2010H6493BGTF Part Data Attributes

P2010H6493BGTF Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
P2010H6493BGTF Vishay Intertechnologies Fixed Resistor, Thin Film, 1W, 649000ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR, HIGH PRECISION
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 5.08 mm
Package Style SMT
Package Width 2.54 mm
Packing Method TR, PLASTIC
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Resistance 649000 Ω
Resistor Type FIXED RESISTOR
Size Code 2010
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish GOLD OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 300 V

Alternate Parts for P2010H6493BGTF

This table gives cross-reference parts and alternative options found for P2010H6493BGTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P2010H6493BGTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PNM2010H6493BBBS Fixed Resistor, Thin Film, 0.8W, 649000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies P2010H6493BGTF vs PNM2010H6493BBBS
PNM2010H6493BBWS Fixed Resistor, Thin Film, 0.8W, 649000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies P2010H6493BGTF vs PNM2010H6493BBWS
PTN2010H6493BBTP Fixed Resistor, Thin Film, 0.8W, 649000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies P2010H6493BGTF vs PTN2010H6493BBTP
PTN2010H6493ABT1 Fixed Resistor, Thin Film, 0.8W, 649000ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2110, Vishay Intertechnologies P2010H6493BGTF vs PTN2010H6493ABT1
PTN2010H6493BBT5 Fixed Resistor, Thin Film, 0.8W, 649000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, Vishay Intertechnologies P2010H6493BGTF vs PTN2010H6493BBT5
PNM2010H6493BST0 Fixed Resistor, Thin Film, 0.8W, 649000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2110 Vishay Intertechnologies P2010H6493BGTF vs PNM2010H6493BST0
PTN2010H6493BST5 Fixed Resistor, Thin Film, 0.8W, 649000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, Vishay Intertechnologies P2010H6493BGTF vs PTN2010H6493BST5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P2010H6493BGTF by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P2010H6493BGTF by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of P2010H6493BGTF would you like to use for your alert(s)?
  • Please alert me when P2010H6493BGTF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P2010H6493BGTF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P2010H6493BGTF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P2010H6493BGTF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P2010H6493BGTF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P2010H6493BGTF by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: