Part Details for P2010E3160FGTC by Vishay Intertechnologies
Overview of P2010E3160FGTC by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P2010E3160FGTC
P2010E3160FGTC CAD Models
P2010E3160FGTC Part Data Attributes
|
P2010E3160FGTC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P2010E3160FGTC
Vishay Intertechnologies
Fixed Resistor, Thin Film, 1W, 316ohm, 300V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 316 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for P2010E3160FGTC
This table gives cross-reference parts and alternative options found for P2010E3160FGTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P2010E3160FGTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P2010E3160FBT | Vishay Sfernice | Check for Price | RES,SMT,THIN FILM,316 OHMS,300WV,1% +/-TOL,-25,25PPM TC,2010 CASE | P2010E3160FGTC vs P2010E3160FBT |
P2010E3160FNT | Vishay Intertechnologies | $13.4570 | Fixed Resistor, Thin Film, 1W, 316ohm, 300V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | P2010E3160FGTC vs P2010E3160FNT |
P2010E3160FNTF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 1W, 316ohm, 300V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | P2010E3160FGTC vs P2010E3160FNTF |
P2010E3160FBT | Vishay Intertechnologies | $13.4570 | Fixed Resistor, Thin Film, 1W, 316ohm, 300V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | P2010E3160FGTC vs P2010E3160FBT |