Part Details for P2-611121 by OTTO Engineering Inc
Overview of P2-611121 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SE1024026111211 | Amphenol Communications Solutions | Cool Edge,Surface mount,240 signal pins, 0.65 mm, Vertical | |
SE1026026111211 | Amphenol Communications Solutions | Cool Edge,Surface mount,260 signal pins, 0.65 mm, Vertical | |
CEC000761112100 | Amphenol Communications Solutions | Double Density Cool Edge Cable 0.8mm,76 signal pins,32AWG high speed cable,RA VS RA,Cable length of 100mm |
Price & Stock for P2-611121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P2-611121
|
Mouser Electronics | Pushbutton Switches Commercial Pushbutton Switch | 14 |
|
$127.3000 / $157.9300 | Buy Now |
|
Onlinecomponents.com | Commercial Pushbutton Switch RoHS: Compliant | 0 |
|
$107.1900 / $151.2100 | Buy Now |
DISTI #
000000000005538402
|
Sager | Pushbutton Switches STYLE 6, SOLDER TERM 2-SPST-N.O., Min Qty: 2 | 0 |
|
$104.5500 / $158.6200 | Buy Now |