Part Details for P2-02-414B by Pulsar Microwave Corporation
Overview of P2-02-414B by Pulsar Microwave Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5414/BDA | Rochester Electronics LLC | Replacement for National Semiconductor part number M38510/15102BDA. Buy from authorized manufacturer Rochester Electronics. | |
5414/BCA | Rochester Electronics LLC | Replacement for National Semiconductor part number M38510/15102BCA. Buy from authorized manufacturer Rochester Electronics. | |
ADG1414BRUZ-REEL7 | Analog Devices | ±15V,±5V,+12V iCMOS 8xSPST wit |