Part Details for P1P8160AG-10CR by onsemi
Overview of P1P8160AG-10CR by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6310CRZ | Renesas Electronics Corporation | Two-Phase Buck PWM Controller with High Current Integrated MOSFET Drivers | |
ISL6310CRZ-T | Renesas Electronics Corporation | Two-Phase Buck PWM Controller with High Current Integrated MOSFET Drivers | |
GSB24110CREU | Amphenol Communications Solutions | USB 2.0, Type B, Receptacle, Right Angle SMT, 4 Pins, Shell with Nickel Plating, Gold Flash, Tape and Reel Packaging |
Part Details for P1P8160AG-10CR
P1P8160AG-10CR CAD Models
P1P8160AG-10CR Part Data Attributes
|
P1P8160AG-10CR
onsemi
Buy Now
Datasheet
|
Compare Parts:
P1P8160AG-10CR
onsemi
Low Jitter Clock Generator and Peak EMI Reduction IC, WDFN10 3x3, 0.75P, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC10,.12,20 | |
Pin Count | 10 | |
Manufacturer Package Code | 511BK | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 27 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 22 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for P1P8160AG-10CR
This table gives cross-reference parts and alternative options found for P1P8160AG-10CR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1P8160AG-10CR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX31C80T-UGQ+ | Maxim Integrated Products | Check for Price | Clock Generator, 100MHz, CMOS, PDSO10, TDFN-10 | P1P8160AG-10CR vs MAX31C80T-UGQ+ |