Part Details for P1819-A-08SR by Alliance Semiconductor Corporation
Overview of P1819-A-08SR by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1408SRUZ-EP | Analog Devices | +/-15V 8:1 Mux with Ron max = | |
ADG1408SRUZ-EP-RL7 | Analog Devices | +/-15V 8:1 Mux with Ron max = | |
ADG5208SRUZ-EP-RL7 | Analog Devices | Latchup Proof,±20V,±15V,+12V,+ |
Part Details for P1819-A-08SR
P1819-A-08SR CAD Models
P1819-A-08SR Part Data Attributes
|
P1819-A-08SR
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P1819-A-08SR
Alliance Semiconductor Corporation
40MHz, VIDEO CLOCK GENERATOR, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.92 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 40 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 40 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.95 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, VIDEO |