Part Details for P1818-G-08TT by Alliance Semiconductor Corporation
Overview of P1818-G-08TT by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Part Details for P1818-G-08TT
P1818-G-08TT CAD Models
P1818-G-08TT Part Data Attributes
|
P1818-G-08TT
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P1818-G-08TT
Alliance Semiconductor Corporation
Video Clock Generator, 20MHz, CMOS, PDSO8, TSSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.4 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 20 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 20 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | Spread Spectrum EMI Reduction Clock |
Alternate Parts for P1818-G-08TT
This table gives cross-reference parts and alternative options found for P1818-G-08TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1818-G-08TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1818-C-08TR | Video Clock Generator, 20MHz, CMOS, PDSO8, TSSOP-8 | Alliance Semiconductor Corporation | P1818-G-08TT vs P1818-C-08TR |
P1818-D-08TT | Video Clock Generator, 20MHz, CMOS, PDSO8, TSSOP-8 | Alliance Semiconductor Corporation | P1818-G-08TT vs P1818-D-08TT |
P1818-F-08TT | Video Clock Generator, 20MHz, CMOS, PDSO8, TSSOP-8 | Alliance Semiconductor Corporation | P1818-G-08TT vs P1818-F-08TT |
P1818-H-08TT | Video Clock Generator, 20MHz, CMOS, PDSO8, TSSOP-8 | Alliance Semiconductor Corporation | P1818-G-08TT vs P1818-H-08TT |
P1818-H-08TR | Video Clock Generator, 20MHz, CMOS, PDSO8, TSSOP-8 | Alliance Semiconductor Corporation | P1818-G-08TT vs P1818-H-08TR |