Part Details for P1812-563J by API Delevan
Overview of P1812-563J by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F64563JFD#U0 | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion) | |
NX7563JB-BC-AZ | Renesas Electronics Corporation | Laser Diode InGaAsP MQW DC-PBH PULSED Laser Diode Module 1 550 nm OTDR Application | |
G87MP181205CHR | Amphenol Communications Solutions | MINI POWER PLUS 2X9 pin board mount connector |
Price & Stock for P1812-563J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P1812-563J-ND
|
DigiKey | FIXED IND 56UH 240MA 2.268OHM SM Min Qty: 650 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0379 | Buy Now |
DISTI #
807-P1812-563J
|
Mouser Electronics | Power Inductors - SMD 56uH 5% 2.268ohm Molded SMT Inductor RoHS: Not Compliant | 0 |
|
$2.2100 / $2.3700 | Order Now |
Part Details for P1812-563J
P1812-563J CAD Models
P1812-563J Part Data Attributes
|
P1812-563J
API Delevan
Buy Now
Datasheet
|
Compare Parts:
P1812-563J
API Delevan
General Purpose Inductor, 56uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 2.268 Ω | |
Inductance-Nom (L) | 56 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.4 mm | |
Package Length | 4.83 mm | |
Package Style | SMT | |
Package Width | 3.4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.24 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.001 MHz | |
Tolerance | 5% |