There are no models available for this part yet.
Overview of P1812-273H by API Delevan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703273HYGC-XXX-8EA-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD70F3273HYGC-8EA-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
G87MP181205CHR | Amphenol Communications Solutions | MINI POWER PLUS 2X9 pin board mount connector |
Price & Stock for P1812-273H by API Delevan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
P1812-273H-ND
|
DigiKey | FIXED IND 27UH 330MA 1.404OHM SM Min Qty: 650 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6436 | Buy Now | |
DISTI #
807-P1812-273H
|
Mouser Electronics | Power Inductors - SMD 27uH 3% 1.404ohm Molded SMT Inductor RoHS: Not Compliant | 0 |
|
$3.5000 / $3.5700 | Order Now |
CAD Models for P1812-273H by API Delevan
Part Data Attributes for P1812-273H by API Delevan
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API DELEVAN
|
Package Description
|
1812
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
1812
|
Construction
|
Rectangular
|
Core Material
|
Ferrite
|
DC Resistance
|
1.404 Ω
|
Inductance-Nom (L)
|
27 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
3.4 mm
|
Package Length
|
4.83 mm
|
Package Style
|
SMT
|
Package Width
|
3.4 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
0.33 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn63Pb37)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
J BEND
|
Test Frequency
|
0.001 MHz
|
Tolerance
|
3%
|