Part Details for P1806UC by Teccor
Overview of P1806UC by Teccor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for P1806UC
P1806UC CAD Models
P1806UC Part Data Attributes
|
P1806UC
Teccor
Buy Now
Datasheet
|
Compare Parts:
P1806UC
Teccor
Silicon Surge Protector, 50A, MODIFIED MS-013, SOIC-6
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | 2 BANKS, STAR CONNECTED, 3 ELEMENTS | |
DC Off-state Voltage-Max | 150 V | |
JESD-30 Code | R-PDSO-G6 | |
Non-Repetitive Pk On-state Cur | 50 A | |
Number of Elements | 6 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |