Part Details for P1803ACRP by Ohmite Mfg Co
Overview of P1803ACRP by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for P1803ACRP
P1803ACRP CAD Models
P1803ACRP Part Data Attributes
|
P1803ACRP
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
P1803ACRP
Ohmite Mfg Co
Silicon Surge Protector, 60A, TO-220, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Part Package Code | SFM | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | STAR CONNECTED, 3 ELEMENTS | |
DC Off-state Voltage-Max | 150 V | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Non-Repetitive Pk On-state Cur | 60 A | |
Number of Elements | 3 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P1803ACRP
This table gives cross-reference parts and alternative options found for P1803ACRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1803ACRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1803ACL | Silicon Surge Protector, 210V V(BO) Max, 50A, MODIFIED TO-220, 3 PIN | Littelfuse Inc | P1803ACRP vs P1803ACL |
P1803ACRP | Silicon Surge Protector, 210V V(BO) Max, 60A, MODIFIED TO-220, 3 PIN | Teccor | P1803ACRP vs P1803ACRP |
P1803AC | Silicon Surge Protector, 210V V(BO) Max, 50A, MODIFIED TO-220, 3 PIN | Littelfuse Inc | P1803ACRP vs P1803AC |
P1803AC | Silicon Surge Protector, 210V V(BO) Max, 50A, MODIFIED TO-220, 3 PIN | Teccor | P1803ACRP vs P1803AC |
P1803ACRP | Silicon Surge Protector, 210V V(BO) Max, 60A, MODIFIED TO-220, 3 PIN | Littelfuse Inc | P1803ACRP vs P1803ACRP |