Part Details for P174FCT16245TVEX by Pericom Semiconductor Corporation
Overview of P174FCT16245TVEX by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P174FCT16245TVEX
P174FCT16245TVEX CAD Models
P174FCT16245TVEX Part Data Attributes
|
P174FCT16245TVEX
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P174FCT16245TVEX
Pericom Semiconductor Corporation
FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, GREEN, PLASTIC, SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 15.875 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.49 mm |
Alternate Parts for P174FCT16245TVEX
This table gives cross-reference parts and alternative options found for P174FCT16245TVEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P174FCT16245TVEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P174FCT16245TVE | FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | P174FCT16245TVEX vs P174FCT16245TVE |
P174FCT16245ATVE | FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | P174FCT16245TVEX vs P174FCT16245ATVE |
P174FCT16245CTVEX | FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | P174FCT16245TVEX vs P174FCT16245CTVEX |
P174FCT16245ATVEX | FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | P174FCT16245TVEX vs P174FCT16245ATVEX |