Part Details for P1701UCLTP by Littelfuse Inc
Overview of P1701UCLTP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for P1701UCLTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K6162
|
Newark | Sidactor Uni 4Chips 160V 500A Ms013 Roh/Tube Rohs Compliant: Yes |Littelfuse P1701UCLTP RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7100 / $2.9200 | Buy Now |
DISTI #
P1701UCLTP-ND
|
DigiKey | TVS DEVICE MIXED 200V MS-013 Min Qty: 1500 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.8451 | Buy Now |
DISTI #
576-P1701UCLTP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 4Chp 160V 500A RoHS: Compliant | 0 |
|
$2.9100 | Order Now |
DISTI #
P1701UCLTP-LF
|
TME | Thyristor: TSS, Urmax: 160V, MS013, SMD, tube, 30A, SIDACtor® Min Qty: 1 | 0 |
|
$3.0100 / $4.5200 | RFQ |
|
Ozdisan Elektronik | SIDACTOR SLIC SYM 160V 500A MS013 | 0 |
|
$5.3742 / $5.9116 | RFQ |
Part Details for P1701UCLTP
P1701UCLTP CAD Models
P1701UCLTP Part Data Attributes
|
P1701UCLTP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P1701UCLTP
Littelfuse Inc
Surge Protection Circuit, PDSO6, MS-013, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 9.195 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.36 mm | |
Surface Mount | YES | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 3.505 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.49 mm |