Telecommunication Circuits
P1701UALRP
Littelfuse Inc
Description: Surge Protection Circuit, PDSO6, MS-013, 6 PIN

Overview of P1701UALRP by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for P1701UALRP by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # P1701UALRP-ND
DigiKey TVS DEVICE MIXED 200V MS-013 Min Qty: 1500 Lead time: 17 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,500 $2.2126
  • 3,000 $2.0834
$2.0834 / $2.2126 Buy Now
DISTI # 576-P1701UALRP
Mouser Electronics Thyristor Surge Protection Devices - TSPD 160V 50A SIDACtor Uni RoHS: Compliant 0
  • 1,500 $2.2700
$2.2700 Order Now

CAD Models for P1701UALRP by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P1701UALRP by Littelfuse Inc

P1701UALRP
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
6
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
LITTELFUSE
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
9.195 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.36 mm
Surface Mount
YES
Telecom IC Type
SURGE PROTECTION CIRCUIT
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
3.505 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.49 mm
Want to compare parts?
  1. P1701UALRP
    Littelfuse Inc
    Surge Protection Circuit, PDSO6, MS-013, 6 PIN
    VS

Related Parts for P1701UALRP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P1701UALRP by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P1701UALRP by Littelfuse Inc

Select Manufacturer
Which Manufacturer of P1701UALRP would you like to use for your alert(s)?
  • Please alert me when P1701UALRP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P1701UALRP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P1701UALRP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P1701UALRP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P1701UALRP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P1701UALRP by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: