P16NP474KAB15
Description: Potentiometer, Cermet, 0.26W, 470000ohm, 350V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s),

Overview of P16NP474KAB15 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for P16NP474KAB15 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 69M7452
Newark P16 Np 470K 10% A Bo E3 /Box |Vishay P16NP474KAB15 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $18.6200
  • 25 $17.3600
  • 50 $15.2300
  • 100 $14.1600
  • 250 $13.6800
  • 500 $12.7100
$12.7100 / $18.6200 Buy Now
DISTI # P16NP474KAB15
Avnet Americas Rotary Potentiometer, Cermet, 470 kOhm, 1Turn, Linear, 260 mW, ± 10% - Boxed Product (Development Kits) (Alt: P16NP474KAB15) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Box 0
  • 20 $13.0923
  • 40 $11.5871
  • 80 $10.7158
  • 120 $10.2749
  • 160 $10.1156
  • 200 $9.9563
  • 2,000 $8.6766
$8.6766 / $13.0923 Buy Now
DISTI # 72-P16NP474KAB15
Mouser Electronics Potentiometers 470Kohms 10% Linear Plastic black RoHS: Compliant 13
  • 1 $24.6600
  • 10 $22.5300
  • 20 $18.6000
$18.6000 / $24.6600 Buy Now

CAD Models for P16NP474KAB15 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P16NP474KAB15 by Vishay Intertechnologies

P16NP474KAB15
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Actuator Orientation
HORIZONTAL
Actuator Type
KNOB
Additional Feature
STANDARD: IEC60393-1
Construction
Sealed
Ganging Number
1
JESD-609 Code
e3
Mounting Feature
PANEL MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Diameter
16 mm
Package Length
9.6 mm
Package Shape
CIRCULAR PACKAGE
Package Style
Panel Mount
Packing Method
BULK
Rated Power Dissipation (P)
0.26 W
Rated Temperature
40 °C
Reference Standard
CECC41000
Resistance
470000 Ω
Resistance Law
LINEAR
Resistor Type
POTENTIOMETER
Rotational Angle
270 deg
Surface Mount
NO
Technology
CERMET
Temperature Coefficient
150 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
LUG
Tolerance
10%
Working Voltage
350 V
Want to compare parts?
  1. P16NP474KAB15
    Vishay Intertechnologies
    Potentiometer, Cermet, 0.26W, 470000ohm, 350V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P16NP474KAB15 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P16NP474KAB15 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of P16NP474KAB15 would you like to use for your alert(s)?
  • Please alert me when P16NP474KAB15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P16NP474KAB15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P16NP474KAB15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P16NP474KAB15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P16NP474KAB15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P16NP474KAB15 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: