Part Details for P162-001-KPA-BK by Tripp Lite
Overview of P162-001-KPA-BK by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OP162GSZ-REEL | Analog Devices | 15 MHZ R-TO-R OP AMP TAPE & RE | |
ADP162AUJZ-2.8-R7 | Analog Devices | 150mA LDO 2.8Vout | |
OP162GSZ | Analog Devices | 15 MHZ RAIL-TO-RAIL OP AMP |
Price & Stock for P162-001-KPA-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y4359
|
Newark | 1Ft Blk Hdmi Key/Panel Adptr |Eaton Tripp Lite P162-001-KPA-BK RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1300 / $16.1200 | Buy Now |
DISTI #
TL1041-ND
|
DigiKey | CABLE F-M HDMI-A 1' SHLD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
61 In Stock |
|
$9.9750 / $16.0900 | Buy Now |
DISTI #
545-P162-001-KPA-BK
|
Mouser Electronics | HDMI Cables HDMI w/Ethernet PM Cable Angled 1' RoHS: Compliant | 0 |
|
$11.4800 / $14.7900 | Order Now |
DISTI #
71001033
|
RS | HDMI w/ Ethernet Keystone Panel Mount Extension Cable Angled 1 | Tripp Lite P162-001-KPA-BK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$13.0900 / $14.7100 | Buy Now |
|
Onlinecomponents.com | HDMI w/ Ethernet Keystone Panel Mount Extension Cable Angled 1 | Tripp Lite P162-001-KPA-BK RoHS: Compliant |
47 In Stock 843 Factory Stock |
|
$10.6100 / $14.0500 | Buy Now |
DISTI #
67514167
|
Verical | Cable Assembly Video 0.3m HDMI to HDMI 19 to 19 POS M-F RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2138 | Americas - 45 |
|
$14.4040 / $18.2650 | Buy Now |
|
Master Electronics | HDMI w/ Ethernet Keystone Panel Mount Extension Cable Angled 1 | Tripp Lite P162-001-KPA-BK RoHS: Compliant |
47 In Stock 843 Factory Stock |
|
$10.6100 / $14.0500 | Buy Now |
|
Neutron USA | HDMI EXT CABLE ANGLED 1 W/ ETHERNET KEYSTONE PANEL MOUNT | 50 |
|
$34.9900 | Buy Now |