Part Details for P162-000 by Tripp Lite
Overview of P162-000 by Tripp Lite
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OP162GSZ-REEL | Analog Devices | 15 MHZ R-TO-R OP AMP TAPE & RE | |
ADP162AUJZ-2.8-R7 | Analog Devices | 150mA LDO 2.8Vout | |
OP162GSZ | Analog Devices | 15 MHZ RAIL-TO-RAIL OP AMP |
Price & Stock for P162-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P7922
|
Newark | Gender Changer, Dvi-I Female To Female, Audio Video Connector A:Dvi-I Receptacle, Audio Video Connector B:Dvi-I Receptacle, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P162-000 (Alternate Part Number: 037332134646 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 143 |
|
$12.6900 / $17.7600 | Buy Now |
DISTI #
TL816-ND
|
DigiKey | ADAPTER DVI-I DL RCPT TO FEMALE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1634 In Stock |
|
$11.1397 / $17.0800 | Buy Now |
DISTI #
P162-000
|
Avnet Americas | Conn Audio Video Adaptor DVI-I to DVI-I RCP-RCP ST - Bulk (Alt: P162-000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P162-000
|
Mouser Electronics | HDMI, Displayport & DVI Connectors DVI-D F/F GENDER CHANGER RoHS: Compliant | 9 |
|
$11.1300 / $16.0700 | Buy Now |
DISTI #
70396286
|
RS | Tripp Lite DVI-I Gender Changer Adapter Connector Extender DVI-I F/F | Tripp Lite P162-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$14.5200 / $16.3100 | Buy Now |
|
Onlinecomponents.com | Conn DVI-I Coupler F/F ST Panel Mount 1 Port RoHS: Compliant |
14 In Stock 4116 Factory Stock |
|
$10.9800 / $14.3000 | Buy Now |
DISTI #
67513840
|
Verical | Conn DVI-I Coupler F/F ST Panel Mount 1 Port RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1610 | Americas - 10 |
|
$14.8850 / $18.5900 | Buy Now |
|
NAC | DVI GENDER CHANGER ADAPTER RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 4 |
|
$14.6100 | Buy Now |
|
Master Electronics | Conn DVI-I Coupler F/F ST Panel Mount 1 Port RoHS: Compliant |
14 In Stock 4116 Factory Stock |
|
$10.9800 / $14.3000 | Buy Now |
|
Neutron USA | Tripp Lite DVI Coupler Gender Changer (F/F) | 50 |
|
$34.9900 | Buy Now |
Part Details for P162-000
P162-000 CAD Models
P162-000 Part Data Attributes
|
P162-000
Tripp Lite
Buy Now
Datasheet
|
Compare Parts:
P162-000
Tripp Lite
DVI-I GENDER CHANGER ADAPTER F/F
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIPP LITE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 8 Weeks | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER |