There are no models available for this part yet.
Overview of P1602ABRP by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Electronic Manufacturing
Entertainment and Gaming
CAD Models for P1602ABRP by Ohmite Mfg Co
Part Data Attributes for P1602ABRP by Ohmite Mfg Co
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Part Package Code
|
SFM
|
Package Description
|
IN-LINE, R-PSIP-T3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Configuration
|
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
DC Off-state Voltage-Max
|
65 V
|
JESD-30 Code
|
R-PSIP-T3
|
JESD-609 Code
|
e3
|
Non-Repetitive Pk On-state Cur
|
30 A
|
Number of Elements
|
2
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Trigger Device Type
|
THYRISTOR SURGE PROTECTOR
|
Alternate Parts for P1602ABRP
This table gives cross-reference parts and alternative options found for P1602ABRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1602ABRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1602ABRP | Silicon Surge Protector, 95V V(BO) Max, 30A, MODIFIED TO-220, 3 PIN | Teccor | P1602ABRP vs P1602ABRP |
P1602ABRP | Silicon Surge Protector, 95V V(BO) Max, 30A, MODIFIED TO-220, 3 PIN | Littelfuse Inc | P1602ABRP vs P1602ABRP |
P1602AB | Silicon Surge Protector, 95V V(BO) Max, 30A, MODIFIED TO-220, 3 PIN | Littelfuse Inc | P1602ABRP vs P1602AB |