Part Details for P15P1R2G500GA by Capax Technologies Inc
Overview of P15P1R2G500GA by Capax Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P15P1R2G500GA
P15P1R2G500GA CAD Models
P15P1R2G500GA Part Data Attributes
|
P15P1R2G500GA
Capax Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
P15P1R2G500GA
Capax Technologies Inc
Ceramic Capacitor, Ceramic, 50V, -1500ppm/Cel TC, 0.0000012uF, 0101
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAPAX TECHNOLOGIES INC | |
Package Description | , 0101 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Bulk Packaging On Request | |
Dielectric Material | CERAMIC | |
Height | 0.127 mm | |
JESD-609 Code | e4 | |
Length | 0.381 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0101 | |
Surface Mount | YES | |
Temperature Characteristics Code | P | |
Temperature Coefficient | -1500+/-300ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.381 mm |
Alternate Parts for P15P1R2G500GA
This table gives cross-reference parts and alternative options found for P15P1R2G500GA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P15P1R2G500GA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P15P1R2G500G | Ceramic Capacitor, Ceramic, 50V, -1500ppm/Cel TC, 0.0000012uF, 0101 | Capax Technologies Inc | P15P1R2G500GA vs P15P1R2G500G |
P15P1R2G500GB | Ceramic Capacitor, Ceramic, 50V, -1500ppm/Cel TC, 0.0000012uF, 0101 | Capax Technologies Inc | P15P1R2G500GA vs P15P1R2G500GB |