Part Details for P15P1R0F500GC by Capax Technologies Inc
Overview of P15P1R0F500GC by Capax Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P15P1R0F500GC
P15P1R0F500GC CAD Models
P15P1R0F500GC Part Data Attributes
|
P15P1R0F500GC
Capax Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
P15P1R0F500GC
Capax Technologies Inc
Ceramic Capacitor, Ceramic, 50V, -1500ppm/Cel TC, 0.000001uF, 0101
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAPAX TECHNOLOGIES INC | |
Package Description | , 0101 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Bulk Packaging On Request | |
Dielectric Material | CERAMIC | |
Height | 0.127 mm | |
JESD-609 Code | e4 | |
Length | 0.381 mm | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0101 | |
Temperature Coefficient | -1500ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 0.381 mm |