Part Details for P157-1CC by Amphenol CIT
Overview of P157-1CC by Amphenol CIT
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P3LP-157L | Coilcraft Inc | Low Pass Filter, 150MHz, ROHS COMPLIANT PACKAGE-3 | |
S3HP157LB | Coilcraft Inc | High Pass Filter, 150MHz, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1812, 3 PIN | |
P7LP-157L | Coilcraft Inc | Low Pass Filter, 150MHz, ROHS COMPLIANT PACKAGE-9 |
Part Details for P157-1CC
P157-1CC CAD Models
P157-1CC Part Data Attributes
|
P157-1CC
Amphenol CIT
Buy Now
Datasheet
|
Compare Parts:
P157-1CC
Amphenol CIT
RF SSMP Connector, 1 Contact(s), Female, Locking, Jack,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.394 inch | |
Body Diameter | 0.154 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SSMP CONNECTOR | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Durability | 5000 Cycles | |
Insertion Force-Max | 40.032 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Shell Finish | GOLD | |
Shell Material | BERYLLIUM COPPER | |
Total Number of Contacts | 1 | |
VSWR | 1.25 | |
Withdrawl Force-Min | 17.792 N |