Part Details for P1505K2033DBTR by Vishay Intertechnologies
Overview of P1505K2033DBTR by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P1505K2033DBTR
P1505K2033DBTR CAD Models
P1505K2033DBTR Part Data Attributes
|
P1505K2033DBTR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P1505K2033DBTR
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.35W, 203000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 1505,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.81 mm | |
Package Style | SMT | |
Package Width | 1.32 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.35 W | |
Reference Standard | MIL-PRF-55342G | |
Resistance | 203000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1505 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for P1505K2033DBTR
This table gives cross-reference parts and alternative options found for P1505K2033DBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1505K2033DBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P1505K2033DGE4 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.35W, 203000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 1505, | P1505K2033DBTR vs P1505K2033DGE4 |