Part Details for P1505H1801WBTE by Vishay Intertechnologies
Overview of P1505H1801WBTE by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P1505H1801WBTE
P1505H1801WBTE CAD Models
P1505H1801WBTE Part Data Attributes
|
P1505H1801WBTE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P1505H1801WBTE
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.35W, 1800ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1505, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.81 mm | |
Package Style | SMT | |
Package Width | 1.32 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.35 W | |
Rated Temperature | 70 °C | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1505 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for P1505H1801WBTE
This table gives cross-reference parts and alternative options found for P1505H1801WBTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1505H1801WBTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1505H1801WNTF | Fixed Resistor, Thin Film, 0.35W, 1800ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | P1505H1801WBTE vs P1505H1801WNTF |
P1505H1801BBTC | Fixed Resistor, Thin Film, 0.35W, 1800ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | P1505H1801WBTE vs P1505H1801BBTC |
P1505H1801BBW | Fixed Resistor, Thin Film, 0.35W, 1800ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | P1505H1801WBTE vs P1505H1801BBW |