Part Details for P1505E3053DBTC by Vishay Intertechnologies
Results Overview of P1505E3053DBTC by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P1505E3053DBTC Information
P1505E3053DBTC by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for P1505E3053DBTC
P1505E3053DBTC CAD Models
P1505E3053DBTC Part Data Attributes
|
P1505E3053DBTC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P1505E3053DBTC
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.35W, 305000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1505, CHIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.81 mm | |
Package Style | SMT | |
Package Width | 1.32 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.35 W | |
Rated Temperature | 70 °C | |
Resistance | 305000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1505 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for P1505E3053DBTC
This table gives cross-reference parts and alternative options found for P1505E3053DBTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1505E3053DBTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P1505E3053DNTB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.35W, 305000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1505, CHIP | P1505E3053DBTC vs P1505E3053DNTB |
P1505E3053DBTD | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.35W, 305000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1505, CHIP | P1505E3053DBTC vs P1505E3053DBTD |
P1505E3053DNTC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.35W, 305000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1505, CHIP | P1505E3053DBTC vs P1505E3053DNTC |