Part Details for P145H026B5-1521RLF by Amphenol FCi
Overview of P145H026B5-1521RLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P145H026B5-1521RLF
P145H026B5-1521RLF CAD Models
P145H026B5-1521RLF Part Data Attributes
|
P145H026B5-1521RLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
P145H026B5-1521RLF
Amphenol FCi
IC Socket, PGA145, 145 Contact(s), LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin (Sn) | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA145 | |
Housing Material | POLYESTER | |
JESD-609 Code | e3 | |
Number of Contacts | 145 |
Alternate Parts for P145H026B5-1521RLF
This table gives cross-reference parts and alternative options found for P145H026B5-1521RLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P145H026B5-1521RLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PGA145H003B1-1521R | Amphenol FCi | Check for Price | IC Socket, PGA145, 145 Contact(s) | P145H026B5-1521RLF vs PGA145H003B1-1521R |
PGA-145-H-012B-1-1521-R | Amphenol FCi | Check for Price | PGA145, IC SOCKET | P145H026B5-1521RLF vs PGA-145-H-012B-1-1521-R |
P145H012B1-1521RLF | Amphenol FCi | Check for Price | IC Socket, PGA145, 145 Contact(s), LEAD FREE | P145H026B5-1521RLF vs P145H012B1-1521RLF |
PGA-145-H-003B-1-1521-R | Amphenol FCi | Check for Price | PGA145, IC SOCKET | P145H026B5-1521RLF vs PGA-145-H-003B-1-1521-R |