Trigger Devices
P1402CA
Description: Silicon Surge Protector, 20A, MODIFIED DO-214AA, 3 PIN

Overview of P1402CA by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for P1402CA by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P1402CA by Littelfuse Inc

P1402CA
Littelfuse Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LITTELFUSE INC
Part Package Code
DO-214AA
Package Description
SMALL OUTLINE, R-PDSO-C3
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
MAIN TERMINAL 2
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
DC Off-state Voltage-Max
58 V
JESD-30 Code
R-PDSO-C3
Non-Repetitive Pk On-state Cur
20 A
Number of Elements
2
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
THYRISTOR SURGE PROTECTOR
Want to compare parts?
  1. P1402CA
    Littelfuse Inc
    Silicon Surge Protector, 20A, MODIFIED DO-214AA, 3 PIN
    VS

Alternate Parts for P1402CA

This table gives cross-reference parts and alternative options found for P1402CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1402CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P1402CAL Silicon Surge Protector, 20A, MODIFIED DO-214AA, 3 PIN Littelfuse Inc P1402CA vs P1402CAL
P1402CA Silicon Surge Protector, 20A, MODIFIED DO-214AA, 3 PIN Teccor P1402CA vs P1402CA
Part Number Description Manufacturer Compare
P1402CA Silicon Surge Protector, 20A, MODIFIED DO-214AA, 3 PIN Teccor P1402CA vs P1402CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P1402CA by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P1402CA by Littelfuse Inc

  • Please alert me when P1402CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following P1402CA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P1402CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following P1402CA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P1402CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P1402CA by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: