Datasheets
P1402ACLFS1 by: Littelfuse Inc

Silicon Surge Protector, 77V V(BO) Max, 50A, MODIFIED TO-220, 3 PIN

Part Details for P1402ACLFS1 by Littelfuse Inc

Overview of P1402ACLFS1 by Littelfuse Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for P1402ACLFS1

P1402ACLFS1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P1402ACLFS1 Part Data Attributes

P1402ACLFS1 Littelfuse Inc
Buy Now Datasheet
Compare Parts:
P1402ACLFS1 Littelfuse Inc Silicon Surge Protector, 77V V(BO) Max, 50A, MODIFIED TO-220, 3 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer LITTELFUSE INC
Part Package Code SFM
Package Description IN-LINE, R-PSIP-T3
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.30.00.80
Breakover Voltage-Max 77 V
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
DC Off-state Voltage-Max 58 V
Holding Current-Max 150 mA
JESD-30 Code R-PSIP-T3
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-Repetitive Pk On-state Cur 50 A
Number of Elements 2
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Surface Mount NO
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Trigger Device Type THYRISTOR SURGE PROTECTOR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P1402ACLFS1 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P1402ACLFS1 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of P1402ACLFS1 would you like to use for your alert(s)?
  • Please alert me when P1402ACLFS1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P1402ACLFS1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P1402ACLFS1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P1402ACLFS1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P1402ACLFS1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P1402ACLFS1 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: