Part Details for P140-A102-A3XX by Esterline Technologies Corporation
Overview of P140-A102-A3XX by Esterline Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G88MP14005C1HR | Amphenol Communications Solutions | Micro power plus Right Angle board mount connector | |
G88MP1400AC1HR | Amphenol Communications Solutions | MICRO POWER PLUS board mount connector | |
59202-F36-05A102LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 10 Positions. |
Part Details for P140-A102-A3XX
P140-A102-A3XX CAD Models
P140-A102-A3XX Part Data Attributes
|
P140-A102-A3XX
Esterline Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
P140-A102-A3XX
Esterline Technologies Corporation
Analog Circuit, MDMA7, HERMETIC SEALED, METAL PACKAGE-7
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ESTERLINE TECHNOLOGIES CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-MDMA-P7 | |
JESD-609 Code | e3 | |
Number of Terminals | 7 | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL |