Part Details for P13R1R1K101GB by Capax Technologies Inc
Overview of P13R1R1K101GB by Capax Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Automotive
Part Details for P13R1R1K101GB
P13R1R1K101GB CAD Models
P13R1R1K101GB Part Data Attributes
|
P13R1R1K101GB
Capax Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
P13R1R1K101GB
Capax Technologies Inc
Ceramic Capacitor, Ceramic, 100V, -2200ppm/Cel TC, 0.0000011uF, 0101
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAPAX TECHNOLOGIES INC | |
Package Description | , 0101 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Bulk Packaging On Request | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
JESD-609 Code | e4 | |
Length | 0.33 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0101 | |
Surface Mount | YES | |
Temperature Characteristics Code | R | |
Temperature Coefficient | -2200+/-500ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.33 mm |
Alternate Parts for P13R1R1K101GB
This table gives cross-reference parts and alternative options found for P13R1R1K101GB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P13R1R1K101GB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
101B12R1R1KT4 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, -2200ppm/Cel TC, 0.0000011uF, 0101, | Johanson Technology Inc | P13R1R1K101GB vs 101B12R1R1KT4 |
101B12R1R1KN4 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, -2200ppm/Cel TC, 0.0000011uF, 0101, | Johanson Technology Inc | P13R1R1K101GB vs 101B12R1R1KN4 |
101V12R1R1KN4 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, -2200ppm/Cel TC, 0.0000011uF, 0101, | Johanson Technology Inc | P13R1R1K101GB vs 101V12R1R1KN4 |
101V12R1R1KT4 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, -2200ppm/Cel TC, 0.0000011uF, 0101, | Johanson Technology Inc | P13R1R1K101GB vs 101V12R1R1KT4 |
P10R1R1K101GA | Ceramic Capacitor, Ceramic, 100V, -2200ppm/Cel TC, 0.0000011uF, 0101 | Capax Technologies Inc | P13R1R1K101GB vs P10R1R1K101GA |
P13R1R1K101GA | Ceramic Capacitor, Ceramic, 100V, -2200ppm/Cel TC, 0.0000011uF, 0101 | Capax Technologies Inc | P13R1R1K101GB vs P13R1R1K101GA |
P10R1R1K101GB | Ceramic Capacitor, Ceramic, 100V, -2200ppm/Cel TC, 0.0000011uF, 0101 | Capax Technologies Inc | P13R1R1K101GB vs P10R1R1K101GB |
P10R1R1K101G | Ceramic Capacitor, Ceramic, 100V, -2200ppm/Cel TC, 0.0000011uF, 0101 | Capax Technologies Inc | P13R1R1K101GB vs P10R1R1K101G |
P13R1R1K101G | Ceramic Capacitor, Ceramic, 100V, -2200ppm/Cel TC, 0.0000011uF, 0101 | Capax Technologies Inc | P13R1R1K101GB vs P13R1R1K101G |