Part Details for P137-06N-HV-V2W by Tripp Lite
Overview of P137-06N-HV-V2W by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P137-06N-HV-V2W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y4357
|
Newark | Mini Dp 1.2 To Hdmi Vga Adapt |Eaton Tripp Lite P137-06N-HV-V2W RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.6400 / $29.7200 | Buy Now |
DISTI #
TL1040-ND
|
DigiKey | KEYSPAN MINI DISPLAYPORT 1.2 TO Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.9190 | Buy Now |
DISTI #
545-P137-06N-HV-V2W
|
Mouser Electronics | HDMI, Displayport & DVI Connectors MINI DP 1.2 TO HDMI VGA ADAPT RoHS: Compliant | 0 |
|
$22.2300 / $25.2600 | Order Now |
DISTI #
V99:2348_18979304
|
Arrow Electronics | Keyspan Mini DisplayPort 1.2 to VGA/HDMI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks | Americas - 2 |
|
$4.1160 / $4.1840 | Buy Now |
DISTI #
71308844
|
RS | Tripp Lite Mini Displayport to HDMI VGA Adapter 4K Cable mDP to HDMI VGA 6" | Tripp Lite P137-06N-HV-V2W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$18.6500 / $26.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1783 Factory Stock |
|
$18.1500 / $23.8300 | Buy Now |
|
NAC | 6IN MINI DPORT TO VGA HDMI. ADAPTER CONVERTER 4KX2K DP 1.2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 14 |
|
$23.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1783 Factory Stock |
|
$18.1500 / $23.8300 | Buy Now |
|
Neutron USA | MINI DPORT TO HDMI VGA ADAPTER DISPLAYPORT TO HDMI VGA 4KX2K | 50 |
|
$49.9900 | Buy Now |