Part Details for P134PBF by International Rectifier
Overview of P134PBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for P134PBF
P134PBF CAD Models
P134PBF Part Data Attributes
|
P134PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
P134PBF
International Rectifier
Silicon Controlled Rectifier, 28A I(T)RMS, 1000V V(DRM), 1000V V(RRM), 4 Element
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | FLANGE MOUNT, R-XUFM-D3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE | |
DC Gate Trigger Current-Max | 60 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 100 mA | |
JESD-30 Code | R-XUFM-D3 | |
Number of Elements | 4 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 28 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Leakage Current-Max | 10000 µA | |
Repetitive Peak Off-state Voltage | 1000 V | |
Repetitive Peak Reverse Voltage | 1000 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |
Alternate Parts for P134PBF
This table gives cross-reference parts and alternative options found for P134PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P134PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P135 | Silicon Controlled Rectifier, 28A I(T)RMS, 13000mA I(T), 1200V V(DRM), 1200V V(RRM), 4 Element | International Rectifier | P134PBF vs P135 |
P133PBF | Silicon Controlled Rectifier, 28A I(T)RMS, 800V V(DRM), 800V V(RRM), 4 Element | International Rectifier | P134PBF vs P133PBF |
P132PBF | Silicon Controlled Rectifier, 28A I(T)RMS, 600V V(DRM), 600V V(RRM), 4 Element | International Rectifier | P134PBF vs P132PBF |
P135 | Silicon Controlled Rectifier, 28A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 4 Element | Vishay Semiconductors | P134PBF vs P135 |
P132 | Silicon Controlled Rectifier, 28A I(T)RMS, 13000mA I(T), 600V V(DRM), 600V V(RRM), 4 Element | International Rectifier | P134PBF vs P132 |
NTE5702 | Silicon Controlled Rectifier, 19.625A I(T)RMS, 12000mA I(T), 1200V V(DRM), 1200V V(RRM), 4 Element, | NTE Electronics Inc | P134PBF vs NTE5702 |