Part Details for P1330-150K by API Delevan
Overview of P1330-150K by API Delevan
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-50K2SLD | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT | |
FCT1-150K2SLB | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT | |
FCT1-50K2SLB | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT |
Part Details for P1330-150K
P1330-150K CAD Models
P1330-150K Part Data Attributes
|
P1330-150K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
P1330-150K
API Delevan
General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, SMD, 3313, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 3313 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3313 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.053 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.68 mm | |
Package Length | 8.26 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.03 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for P1330-150K
This table gives cross-reference parts and alternative options found for P1330-150K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1330-150K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1330R-150K | General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, SMD, 3313, CHIP | API Delevan | P1330-150K vs P1330R-150K |
P1330R-152K | General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, SMD, 3111, ROHS COMPLIANT | API Delevan | P1330-150K vs P1330R-152K |
P1330-152K | General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, SMD, 3111, CHIP | API Delevan | P1330-150K vs P1330-152K |