Trigger Devices
P1300ECALP2
Littelfuse Inc
Description: Silicon Surge Protector, 60A, TO-92, TO-92, 2 PIN

Overview of P1300ECALP2 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for P1300ECALP2 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P1300ECALP2 by Littelfuse Inc

P1300ECALP2
Littelfuse Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LITTELFUSE INC
Part Package Code
TO-92
Package Description
CYLINDRICAL, O-PBCY-T2
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Configuration
SINGLE
DC Off-state Voltage-Max
120 V
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T2
JESD-609 Code
e3
Moisture Sensitivity Level
2
Non-Repetitive Pk On-state Cur
60 A
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
10
Trigger Device Type
SILICON SURGE PROTECTOR
Want to compare parts?
  1. P1300ECALP2
    Littelfuse Inc
    Silicon Surge Protector, 60A, TO-92, TO-92, 2 PIN
    VS

Alternate Parts for P1300ECALP2

This table gives cross-reference parts and alternative options found for P1300ECALP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1300ECALP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P1300ECAP2 Silicon Surge Protector, 60A, TO-92, TO-92, 2 PIN Teccor P1300ECALP2 vs P1300ECAP2
Part Number Description Manufacturer Compare
TISP4145H3LM SILICON SURGE PROTECTOR, DO-92, PLASTIC, LM002, 2 PIN JW Miller P1300ECALP2 vs TISP4145H3LM
TISP4145H3LMR SILICON SURGE PROTECTOR, DO-92, PLASTIC, LM002, 2 PIN JW Miller P1300ECALP2 vs TISP4145H3LMR
P1300ECMCL Silicon Surge Protector, 160V V(BO) Max, 30A, TO-92, 2 PIN Littelfuse Inc P1300ECALP2 vs P1300ECMCL
P1300EC70RP2 Silicon Surge Protector, 60A Littelfuse Inc P1300ECALP2 vs P1300EC70RP2
P1300ECRP2 Silicon Surge Protector, 160V V(BO) Max, 60A, TO-92, TO-92, 2 PIN Teccor P1300ECALP2 vs P1300ECRP2
P1300ECRP2 Silicon Surge Protector, 160V V(BO) Max, 60A, TO-92, TO-92, 2 PIN Littelfuse Inc P1300ECALP2 vs P1300ECRP2
TISP4145H3LM 145V, 60A, SILICON SURGE PROTECTOR, DO-92, PLASTIC, LM002, 2 PIN Texas Instruments P1300ECALP2 vs TISP4145H3LM
TISP4145H3LM Silicon Surge Protector, 145V V(BO) Max, 60A, DO-92, PLASTIC, TO-92, 2 PIN Bourns Inc P1300ECALP2 vs TISP4145H3LM
P1300EC70RP1 Silicon Surge Protector, 60A Teccor P1300ECALP2 vs P1300EC70RP1
TISP4145H3LMFR 145V, 60A, SILICON SURGE PROTECTOR, PLASTIC, LMF002, DO-92, 2 PIN Texas Instruments P1300ECALP2 vs TISP4145H3LMFR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P1300ECALP2 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P1300ECALP2 by Littelfuse Inc

  • Please alert me when P1300ECALP2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following P1300ECALP2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P1300ECALP2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following P1300ECALP2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P1300ECALP2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P1300ECALP2 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: