Part Details for P1206Z1213LBTR by Vishay Intertechnologies
Overview of P1206Z1213LBTR by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Renewable Energy
Entertainment and Gaming
Part Details for P1206Z1213LBTR
P1206Z1213LBTR CAD Models
P1206Z1213LBTR Part Data Attributes:
|
P1206Z1213LBTR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P1206Z1213LBTR
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.33W, 121000ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Height | 0.5 mm | |
Package Length | 3.06 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Reference Standard | MIL-PRF-55342G | |
Resistance | 121000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | P1206 | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Tolerance | 0.01% | |
Working Voltage | 200 V |