Part Details for P1206Y3321WBW by Vishay Intertechnologies
Overview of P1206Y3321WBW by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1206Y3321WBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X3397
|
Newark | P 1206 Y 3321 W B Wp /Waffle Pack Or Tape & Reel |Vishay P1206Y3321WBW RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0500 / $6.8300 | Buy Now |
DISTI #
P1206Y3321WBW
|
Avnet Americas | High Precision Wraparound Thin Film Chip Resistor 1206 Size 3.32K Ohm 0.05% 0.33 W ?10 ppm/?C 2-Pin SMD Waffle - Custom Tape W/Leader (Alt: P1206Y3321WBW) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$3.5700 / $6.2262 | Buy Now |
Part Details for P1206Y3321WBW
P1206Y3321WBW CAD Models
P1206Y3321WBW Part Data Attributes
|
P1206Y3321WBW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P1206Y3321WBW
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.33W, 3320ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.06 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 3320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN LEAD SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for P1206Y3321WBW
This table gives cross-reference parts and alternative options found for P1206Y3321WBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1206Y3321WBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMF12063K320.1%10PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3320ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, 1206, | P1206Y3321WBW vs AMF12063K320.1%10PPM/KNS |
P1206Y3321WB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.33W, 3320ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | P1206Y3321WBW vs P1206Y3321WB |
P1206Y3321WB | Vishay Sfernice | Check for Price | RESISTOR, THIN FILM, 0.33 W, 0.05 %, 10 ppm, 3320 ohm, SURFACE MOUNT, 1206, CHIP | P1206Y3321WBW vs P1206Y3321WB |
P1206Y3321BBTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.33W, 3320ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | P1206Y3321WBW vs P1206Y3321BBTA |
P1206Y3321WBT | Vishay Intertechnologies | $7.8080 | Fixed Resistor, Thin Film, 0.33W, 3320ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | P1206Y3321WBW vs P1206Y3321WBT |
P1206Y3321WGT | Vishay Sfernice | Check for Price | RESISTOR, THIN FILM, 0.33 W, 0.05 %, 10 ppm, 3320 ohm, SURFACE MOUNT, 1206, CHIP, GREEN | P1206Y3321WBW vs P1206Y3321WGT |
AMF12063K320.05%10PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3320ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, 1206, | P1206Y3321WBW vs AMF12063K320.05%10PPM/KNS |
P1206Y3321BBT | Vishay Sfernice | Check for Price | RES,SMT,THIN FILM,3.32K OHMS,200WV,.1% +/-TOL,-10,10PPM TC,1206 CASE | P1206Y3321WBW vs P1206Y3321BBT |
P1206Y3321BNT | Vishay Intertechnologies | $6.5300 | Fixed Resistor, Thin Film, 0.33W, 3320ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | P1206Y3321WBW vs P1206Y3321BNT |
P1206Y3321BBT | Vishay Intertechnologies | $6.5300 | Fixed Resistor, Thin Film, 0.33W, 3320ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | P1206Y3321WBW vs P1206Y3321BBT |