Part Details for P1206Y3162WBW by Vishay Intertechnologies
Overview of P1206Y3162WBW by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1206Y3162WBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X3389
|
Newark | P 1206 Y 3162 W B Wp /Waffle Pack Or Tape & Reel |Vishay P1206Y3162WBW RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0500 / $6.8300 | Buy Now |
DISTI #
P1206Y3162WBW
|
Avnet Americas | High Precision Wraparound Thin Film Chip Resistor 1206 Size 31.6K Ohm 0.05% 0.33 W ?10 ppm/?C 2-Pin SMD Waffle - Custom Tape W/Leader (Alt: P1206Y3162WBW) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$3.5700 / $6.2262 | Buy Now |
Part Details for P1206Y3162WBW
P1206Y3162WBW CAD Models
P1206Y3162WBW Part Data Attributes
|
P1206Y3162WBW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P1206Y3162WBW
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.33W, 31600ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.06 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 31600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN LEAD SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for P1206Y3162WBW
This table gives cross-reference parts and alternative options found for P1206Y3162WBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1206Y3162WBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMF120631K60.05%10PPM/KKP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.25W, 31600ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, 1206, | P1206Y3162WBW vs AMF120631K60.05%10PPM/KKP5 |
AMF120631K60.1%10PPM/KKP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.25W, 31600ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, 1206, | P1206Y3162WBW vs AMF120631K60.1%10PPM/KKP20 |
AMF120631K60.1%10PPM/KKP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.25W, 31600ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, 1206, | P1206Y3162WBW vs AMF120631K60.1%10PPM/KKP10 |
P1206Y3162WBTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.33W, 31600ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | P1206Y3162WBW vs P1206Y3162WBTA |
AMF120631K60.1%10PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.25W, 31600ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, 1206, | P1206Y3162WBW vs AMF120631K60.1%10PPM/KNP5 |
AMF120631K60.1%10PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.25W, 31600ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, 1206, | P1206Y3162WBW vs AMF120631K60.1%10PPM/KKS |
P1206Y3162WBT | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.33W, 31600ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | P1206Y3162WBW vs P1206Y3162WBT |
AMF120631K60.05%10PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.25W, 31600ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, 1206, | P1206Y3162WBW vs AMF120631K60.05%10PPM/KNP10 |
P1206Y3162BBT | Vishay Sfernice | Check for Price | RES,SMT,THIN FILM,31.6K OHMS,200WV,.1% +/-TOL,-10,10PPM TC,1206 CASE | P1206Y3162WBW vs P1206Y3162BBT |
AMF120631K60.05%10PPM/KKP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.25W, 31600ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, 1206, | P1206Y3162WBW vs AMF120631K60.05%10PPM/KKP10 |