P1206Y2051WNPC
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 0.33W, 2050ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP

Overview of P1206Y2051WNPC by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for P1206Y2051WNPC by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P1206Y2051WNPC by Vishay Intertechnologies

P1206Y2051WNPC
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
3.06 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER
Rated Power Dissipation (P)
0.33 W
Rated Temperature
70 °C
Resistance
2050 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
TIN SILVER OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
200 V
Want to compare parts?
  1. P1206Y2051WNPC
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.33W, 2050ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for P1206Y2051WNPC

This table gives cross-reference parts and alternative options found for P1206Y2051WNPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1206Y2051WNPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P1206Y2051WBPE Fixed Resistor, Thin Film, 0.33W, 2050ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies P1206Y2051WNPC vs P1206Y2051WBPE
P1206Y2051WGTE Fixed Resistor, Thin Film, 0.33W, 2050ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies P1206Y2051WNPC vs P1206Y2051WGTE
P1206Y2051BNPB Fixed Resistor, Thin Film, 0.33W, 2050ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies P1206Y2051WNPC vs P1206Y2051BNPB
AMF12062K050.1%10PPM/KNP5 Fixed Resistor, Thin Film, 0.25W, 2050ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, 1206, Microtech GmbH Electronic P1206Y2051WNPC vs AMF12062K050.1%10PPM/KNP5
P1206Y2051WB RESISTOR, THIN FILM, 0.33 W, 0.05 %, 10 ppm, 2050 ohm, SURFACE MOUNT, 1206, CHIP Vishay Sfernice P1206Y2051WNPC vs P1206Y2051WB
AMF12062K050.05%10PPM/KNP5 Fixed Resistor, Thin Film, 0.25W, 2050ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, 1206, Microtech GmbH Electronic P1206Y2051WNPC vs AMF12062K050.05%10PPM/KNP5
AMF12062K050.05%10PPM/KKS Fixed Resistor, Thin Film, 0.25W, 2050ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, 1206, Microtech GmbH Electronic P1206Y2051WNPC vs AMF12062K050.05%10PPM/KKS
AMF12062K050.05%10PPM/KNP10 Fixed Resistor, Thin Film, 0.25W, 2050ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, 1206, Microtech GmbH Electronic P1206Y2051WNPC vs AMF12062K050.05%10PPM/KNP10
AMF12062K050.1%10PPM/KNS Fixed Resistor, Thin Film, 0.25W, 2050ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, 1206, Microtech GmbH Electronic P1206Y2051WNPC vs AMF12062K050.1%10PPM/KNS
P1206Y2051BBPC Fixed Resistor, Thin Film, 0.33W, 2050ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies P1206Y2051WNPC vs P1206Y2051BBPC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P1206Y2051WNPC by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P1206Y2051WNPC by Vishay Intertechnologies

  • Please alert me when P1206Y2051WNPC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following P1206Y2051WNPC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P1206Y2051WNPC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following P1206Y2051WNPC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P1206Y2051WNPC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P1206Y2051WNPC by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: