Part Details for P1206Y1963BB by Vishay Sfernice
Overview of P1206Y1963BB by Vishay Sfernice
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Renewable Energy
Entertainment and Gaming
Part Details for P1206Y1963BB
P1206Y1963BB CAD Models
P1206Y1963BB Part Data Attributes
|
P1206Y1963BB
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
P1206Y1963BB
Vishay Sfernice
RESISTOR, THIN FILM, 0.33 W, 0.1 %, 10 ppm, 196000 ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, STANDARD: MIL-PRF-55342G | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.06 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342G | |
Resistance | 196000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for P1206Y1963BB
This table gives cross-reference parts and alternative options found for P1206Y1963BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1206Y1963BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1206Y1963WB | Fixed Resistor, Thin Film, 0.33W, 196000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206Y1963BB vs P1206Y1963WB |
P1206Y1963BBT | RES,SMT,THIN FILM,196K OHMS,200WV,.1% +/-TOL,-10,10PPM TC,1206 CASE | Vishay Sfernice | P1206Y1963BB vs P1206Y1963BBT |
P1206Y1963BBW | Fixed Resistor, Thin Film, 0.33W, 196000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206Y1963BB vs P1206Y1963BBW |
P1206Y1963WBTA | Fixed Resistor, Thin Film, 0.33W, 196000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206Y1963BB vs P1206Y1963WBTA |
P1206Y1963BBT | Fixed Resistor, Thin Film, 0.33W, 196000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206Y1963BB vs P1206Y1963BBT |
P1206Y1963WB | RESISTOR, THIN FILM, 0.33 W, 0.05 %, 10 ppm, 196000 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Sfernice | P1206Y1963BB vs P1206Y1963WB |
P1206Y1963WNPC | Fixed Resistor, Thin Film, 0.33W, 196000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206Y1963BB vs P1206Y1963WNPC |
P1206Y1963BNPD | Fixed Resistor, Thin Film, 0.33W, 196000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206Y1963BB vs P1206Y1963BNPD |
P1206Y1963BBT100 | Fixed Resistor, Thin Film, 0.33W, 196000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206Y1963BB vs P1206Y1963BBT100 |