Part Details for P1206Y1782BBT by Vishay Sfernice
Overview of P1206Y1782BBT by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1206Y1782BBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-P1206Y1782BBTTR-ND
|
DigiKey | SFERNICE THIN FILMS Min Qty: 100 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8704 | Buy Now |
Part Details for P1206Y1782BBT
P1206Y1782BBT CAD Models
P1206Y1782BBT Part Data Attributes
|
P1206Y1782BBT
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
P1206Y1782BBT
Vishay Sfernice
RES,SMT,THIN FILM,17.8K OHMS,200WV,.1% +/-TOL,-10,10PPM TC,1206 CASE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.06 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 17800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for P1206Y1782BBT
This table gives cross-reference parts and alternative options found for P1206Y1782BBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1206Y1782BBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF120617K80.05%10PPM/KKS | Fixed Resistor, Thin Film, 0.25W, 17800ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, 1206, | Microtech GmbH Electronic | P1206Y1782BBT vs AMF120617K80.05%10PPM/KKS |
P1206Y1782BG | Fixed Resistor, Thin Film, 0.33W, 17800ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, GREEN | Vishay Intertechnologies | P1206Y1782BBT vs P1206Y1782BG |
AMF120617K80.05%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.25W, 17800ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, 1206, | Microtech GmbH Electronic | P1206Y1782BBT vs AMF120617K80.05%10PPM/KNP10 |
P1206Y1782WNTF | Fixed Resistor, Thin Film, 0.33W, 17800ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206Y1782BBT vs P1206Y1782WNTF |
P1206Y1782WGT | RESISTOR, THIN FILM, 0.33 W, 0.05 %, 10 ppm, 17800 ohm, SURFACE MOUNT, 1206, CHIP, GREEN | Vishay Sfernice | P1206Y1782BBT vs P1206Y1782WGT |
P1206Y1782BBT | Fixed Resistor, Thin Film, 0.33W, 17800ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206Y1782BBT vs P1206Y1782BBT |
AMF120617K80.1%10PPM/KNP5 | Fixed Resistor, Thin Film, 0.25W, 17800ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, 1206, | Microtech GmbH Electronic | P1206Y1782BBT vs AMF120617K80.1%10PPM/KNP5 |
P1206Y1782BNPT | Fixed Resistor, Thin Film, 0.33W, 17800ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206Y1782BBT vs P1206Y1782BNPT |
AMF120617K80.1%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.25W, 17800ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, 1206, | Microtech GmbH Electronic | P1206Y1782BBT vs AMF120617K80.1%10PPM/KNP10 |
P1206Y1782BGT | Fixed Resistor, Thin Film, 0.33W, 17800ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206Y1782BBT vs P1206Y1782BGT |